
ERJ-T06J151V | |
|---|---|
DigiKey Part Number | 10-ERJ-T06J151VTR-ND - Tape & Reel (TR) 10-ERJ-T06J151VCT-ND - Cut Tape (CT) 10-ERJ-T06J151VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J151V |
Description | RES SMD 150 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J151V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,04850 € | 4,85 € |
| 250 | 0,04056 € | 10,14 € |
| 500 | 0,03596 € | 17,98 € |
| 1.000 | 0,03232 € | 32,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02551 € | 127,55 € |
| 10.000 | 0,02388 € | 238,80 € |
| 15.000 | 0,02309 € | 346,35 € |
| 25.000 | 0,02223 € | 555,75 € |
| 35.000 | 0,02174 € | 760,90 € |
| 50.000 | 0,02128 € | 1.064,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

