ERJ-S1TF97R6U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,20641 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,30367 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,17520 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,10542 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07086 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,04778 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,22308 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,14514 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05028 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,25146 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03802 €
Datasheet
97.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TF97R6U

DigiKey Part Number
ERJ-S1TF97R6U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TF97R6U
Description
RES 97.6 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
97.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TF97R6U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TNF97R6UPanasonic Industry0ERJ-1TNF97R6U-ND0,20641 €Similar
ERJ-S1TD97R6UPanasonic Industry0ERJ-S1TD97R6U-ND0,30367 €Parametric Equivalent
ERJ-U1TD97R6UPanasonic Industry0ERJ-U1TD97R6U-ND0,17520 €Parametric Equivalent
ERJ-U1TF97R6UPanasonic Industry010-ERJ-U1TF97R6UTR-ND0,10542 €Parametric Equivalent
AC2512FK-0797R6LYAGEO0AC2512FK-0797R6L-ND0,07086 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,21418 €856,72 €
Manufacturers Standard Package
Unit Price without VAT:0,21418 €
Unit Price with VAT:0,25916 €