0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1D0R00U

DigiKey Part Number
10-ERJ-S1D0R00UTR-ND - Tape & Reel (TR)
10-ERJ-S1D0R00UCT-ND - Cut Tape (CT)
10-ERJ-S1D0R00UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S1D0R00U
Description
RES 0 OHM JUMPER - 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1D0R00U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010JK-070RLYAGEO21.965YAG4019CT-ND0,16000 €Similar
AF2010JK-070RLYAGEO7.93513-AF2010JK-070RLCT-ND0,29000 €Similar
CRCW20100000Z0EFVishay Dale30.645541-0.0WCT-ND0,15000 €Similar
CRCW20100000ZSTFVishay Dale19.191541-3042-1-ND0,31000 €Similar
RC2010JK-070RLYAGEO39.129YAG3380CT-ND0,11000 €Similar
In-Stock: 3.901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,22800 €2,28 €
250,18880 €4,72 €
500,16660 €8,33 €
1000,14910 €14,91 €
2500,13124 €32,81 €
5000,12098 €60,49 €
1.0000,11282 €112,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09597 €479,85 €
10.0000,09229 €922,90 €
15.0000,09050 €1.357,50 €
25.0000,08856 €2.214,00 €
35.0000,08745 €3.060,75 €
50.0000,08639 €4.319,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €