Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F17R4V | |
|---|---|
DigiKey Part Number | ERJ-S08F17R4V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F17R4V |
Description | RES 17.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F17R4V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF17R4V | Panasonic Industry | 33.153 | P17.4FCT-ND | 0,15000 € | Similar |
| AC1206FR-0717R4L | YAGEO | 0 | AC1206FR-0717R4L-ND | 0,01012 € | Similar |
| CRCW120617R4FKEA | Vishay Dale | 13.689 | 541-17.4FCT-ND | 0,09000 € | Similar |
| CRCW120617R4FKEAHP | Vishay Dale | 0 | CRCW120617R4FKEAHP-ND | 0,05016 € | Similar |
| CRCW120617R4FKEB | Vishay Dale | 0 | CRCW120617R4FKEB-ND | 0,00836 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08732 € | 436,60 € |
| Unit Price without VAT: | 0,08732 € |
|---|---|
| Unit Price with VAT: | 0,10566 € |







