Parametric Equivalent

ERJ-PC3B2401V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B2401VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B2401VCT-ND - Cut Tape (CT) 10-ERJ-PC3B2401VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B2401V |
Description | RES SMD 2.4K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,05710 € | 5,71 € |
| 250 | 0,04888 € | 12,22 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,03938 € | 39,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03222 € | 161,10 € |
| 10.000 | 0,02962 € | 296,20 € |
| 15.000 | 0,02828 € | 424,20 € |
| 25.000 | 0,02677 € | 669,25 € |
| 35.000 | 0,02587 € | 905,45 € |
| 50.000 | 0,02499 € | 1.249,50 € |
| 60.000 | 0,02457 € | 1.474,20 € |
| 120.000 | 0,02312 € | 2.774,40 € |
| 125.000 | 0,02304 € | 2.880,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |


