
ERJ-PA3F12R0V | |
|---|---|
DigiKey Part Number | P12.00BYTR-ND - Tape & Reel (TR) P12.00BYCT-ND - Cut Tape (CT) P12.00BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F12R0V |
Description | RES SMD 12 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F12R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03400 € | 3,40 € |
| 250 | 0,02792 € | 6,98 € |
| 500 | 0,02440 € | 12,20 € |
| 1.000 | 0,02164 € | 21,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01658 € | 82,90 € |
| 10.000 | 0,01535 € | 153,50 € |
| 15.000 | 0,01475 € | 221,25 € |
| 25.000 | 0,01410 € | 352,50 € |
| 35.000 | 0,01373 € | 480,55 € |
| 50.000 | 0,01337 € | 668,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

