
ERJ-P6WJ272V | |
|---|---|
DigiKey Part Number | P16959TR-ND - Tape & Reel (TR) P16959CT-ND - Cut Tape (CT) P16959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ272V |
Description | RES SMD 2.7K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ272V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J272V | Panasonic Industry | 4.890 | 10-ERJ-UP6J272VCT-ND | 0,15000 € | Similar |
| ERJ-P06F2701V | Panasonic Industry | 4.431 | 10-ERJ-P06F2701VCT-ND | 0,16000 € | Parametric Equivalent |
| ERJ-P06J272V | Panasonic Industry | 162.220 | P2.7KADCT-ND | 0,12000 € | Parametric Equivalent |
| ERJ-P6WF2701V | Panasonic Industry | 6.282 | P16890CT-ND | 0,36000 € | Parametric Equivalent |
| CRCW08052K70FKEAHP | Vishay Dale | 37.039 | 541-CRCW08052K70FKEAHPCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,11960 € | 5,98 € |
| 100 | 0,10570 € | 10,57 € |
| 250 | 0,09168 € | 22,92 € |
| 500 | 0,08358 € | 41,79 € |
| 1.000 | 0,07716 € | 77,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06435 € | 321,75 € |
| 10.000 | 0,06146 € | 614,60 € |
| 15.000 | 0,06005 € | 900,75 € |
| 25.000 | 0,05853 € | 1.463,25 € |
| 35.000 | 0,05765 € | 2.017,75 € |
| 50.000 | 0,05683 € | 2.841,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

