
ERJ-P6WJ124V | |
|---|---|
DigiKey Part Number | P16979TR-ND - Tape & Reel (TR) P16979CT-ND - Cut Tape (CT) P16979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ124V |
Description | RES SMD 120K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ124V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J124V | Panasonic Industry | 16.094 | P120KADCT-ND | 0,10000 € | Direct |
| ERJ-UP6J124V | Panasonic Industry | 5.000 | 10-ERJ-UP6J124VCT-ND | 0,13000 € | Similar |
| CRCW0805120KJNEAHP | Vishay Dale | 0 | CRCW0805120KJNEAHP-ND | 0,02359 € | Parametric Equivalent |
| RPC0805FT120K-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT120K-UPTR-ND | 0,04485 € | Parametric Equivalent |
| RPC0805JT120K-UP | Stackpole Electronics Inc | 0 | RPC0805JT120K-UP-ND | 0,02086 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,11280 € | 5,64 € |
| 100 | 0,09970 € | 9,97 € |
| 250 | 0,08648 € | 21,62 € |
| 500 | 0,07886 € | 39,43 € |
| 1.000 | 0,07279 € | 72,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06309 € | 315,45 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

