
ERJ-P6WF1203V | |
|---|---|
DigiKey Part Number | P16910TR-ND - Tape & Reel (TR) P16910CT-ND - Cut Tape (CT) P16910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF1203V |
Description | RES SMD 120K OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF1203V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805120KFKEAHP | Vishay Dale | 14.344 | 541-CRCW0805120KFKEAHPCT-ND | 0,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,16360 € | 4,09 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,12770 € | 12,77 € |
| 250 | 0,11176 € | 27,94 € |
| 500 | 0,10250 € | 51,25 € |
| 1.000 | 0,09515 € | 95,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08025 € | 401,25 € |
| 10.000 | 0,07695 € | 769,50 € |
| 15.000 | 0,07534 € | 1.130,10 € |
| 25.000 | 0,07360 € | 1.840,00 € |
| 35.000 | 0,07260 € | 2.541,00 € |
| 50.000 | 0,07165 € | 3.582,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

