
ERJ-P14J330U | |
|---|---|
DigiKey Part Number | P33ASTR-ND - Tape & Reel (TR) P33ASCT-ND - Cut Tape (CT) P33ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J330U |
Description | RES SMD 33 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J330U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ330U | Panasonic Industry | 88.316 | P33VCT-ND | 0,20000 € | Similar |
| CRCW121033R0JNEA | Vishay Dale | 22.104 | 541-33VCT-ND | 0,16000 € | Similar |
| RMCF1210JT33R0 | Stackpole Electronics Inc | 29.042 | RMCF1210JT33R0CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,06000 € | 6,00 € |
| 250 | 0,05064 € | 12,66 € |
| 500 | 0,04526 € | 22,63 € |
| 1.000 | 0,04100 € | 41,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03290 € | 164,50 € |
| 10.000 | 0,03099 € | 309,90 € |
| 15.000 | 0,03006 € | 450,90 € |
| 25.000 | 0,02905 € | 726,25 € |
| 35.000 | 0,02847 € | 996,45 € |
| 50.000 | 0,02793 € | 1.396,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

