Similar
Similar
Similar
Similar

ERJ-P14J154U | |
|---|---|
DigiKey Part Number | P150KASTR-ND - Tape & Reel (TR) P150KASCT-ND - Cut Tape (CT) P150KASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J154U |
Description | RES SMD 150K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J154U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,06000 € | 6,00 € |
| 250 | 0,05064 € | 12,66 € |
| 500 | 0,04526 € | 22,63 € |
| 1.000 | 0,04100 € | 41,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03290 € | 164,50 € |
| 10.000 | 0,03099 € | 309,90 € |
| 15.000 | 0,03006 € | 450,90 € |
| 25.000 | 0,02905 € | 726,25 € |
| 35.000 | 0,02847 € | 996,45 € |
| 50.000 | 0,02793 € | 1.396,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |



