Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-P14F22R6U | |
|---|---|
DigiKey Part Number | P16106TR-ND - Tape & Reel (TR) P16106CT-ND - Cut Tape (CT) P16106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F22R6U |
Description | RES SMD 22.6 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F22R6U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF22R6U | Panasonic Industry | 10.616 | P22.6AACT-ND | 0,26000 € | Similar |
| ERJ-S14F22R6U | Panasonic Industry | 0 | ERJ-S14F22R6U-ND | 0,10794 € | Similar |
| ERJ-P14D22R6U | Panasonic Industry | 0 | ERJ-P14D22R6U-ND | 0,05985 € | Parametric Equivalent |
| AC1210FR-0722R6L | YAGEO | 0 | AC1210FR-0722R6L-ND | 0,03098 € | Similar |
| AF1210FR-0722R6L | YAGEO | 0 | AF1210FR-0722R6L-ND | 0,03221 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05727 € | 286,35 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |







