
ERJ-P08J680V | |
|---|---|
DigiKey Part Number | P68ALTR-ND - Tape & Reel (TR) P68ALCT-ND - Cut Tape (CT) P68ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J680V |
Description | RES SMD 68 OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J680V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,04560 € | 2,28 € |
| 100 | 0,03880 € | 3,88 € |
| 250 | 0,03204 € | 8,01 € |
| 500 | 0,02818 € | 14,09 € |
| 1.000 | 0,02511 € | 25,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01947 € | 97,35 € |
| 10.000 | 0,01810 € | 181,00 € |
| 15.000 | 0,01743 € | 261,45 € |
| 25.000 | 0,01671 € | 417,75 € |
| 35.000 | 0,01630 € | 570,50 € |
| 50.000 | 0,01591 € | 795,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

