221 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F2210V

DigiKey Part Number
10-ERJ-P06F2210VTR-ND - Tape & Reel (TR)
10-ERJ-P06F2210VCT-ND - Cut Tape (CT)
10-ERJ-P06F2210VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06F2210V
Description
RES SMD 221 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F2210V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805221RFKEAHPVishay Dale2.986541-CRCW0805221RFKEAHPCT-ND0,18000 €Parametric Equivalent
ESR10EZPD2210Rohm Semiconductor5.000846-ESR10EZPD2210CT-ND0,03199 €Parametric Equivalent
In-Stock: 4.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08100 €0,81 €
250,06360 €1,59 €
500,05380 €2,69 €
1000,04610 €4,61 €
2500,03840 €9,60 €
5000,03400 €17,00 €
1.0000,03050 €30,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02398 €119,90 €
10.0000,02242 €224,20 €
15.0000,02166 €324,90 €
25.0000,02083 €520,75 €
35.0000,02036 €712,60 €
50.0000,01991 €995,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €