
ERJ-H2RD51R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD51R0XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD51R0XCT-ND - Cut Tape (CT) 10-ERJ-H2RD51R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD51R0X |
Description | RES 51 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD51R0X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07280 € | 7,28 € |
| 250 | 0,06204 € | 15,51 € |
| 500 | 0,05582 € | 27,91 € |
| 1.000 | 0,05089 € | 50,89 € |
| 5.000 | 0,04301 € | 215,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03918 € | 391,80 € |
| 20.000 | 0,03742 € | 748,40 € |
| 30.000 | 0,03656 € | 1.096,80 € |
| 50.000 | 0,03563 € | 1.781,50 € |
| 70.000 | 0,03510 € | 2.457,00 € |
| 100.000 | 0,03460 € | 3.460,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

