
ERJ-H2RD3300X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD3300XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD3300XCT-ND - Cut Tape (CT) 10-ERJ-H2RD3300XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD3300X |
Description | RES 330 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD3300X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07220 € | 7,22 € |
| 250 | 0,06152 € | 15,38 € |
| 500 | 0,05538 € | 27,69 € |
| 1.000 | 0,05048 € | 50,48 € |
| 5.000 | 0,04267 € | 213,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03887 € | 388,70 € |
| 20.000 | 0,03712 € | 742,40 € |
| 30.000 | 0,03627 € | 1.088,10 € |
| 50.000 | 0,03535 € | 1.767,50 € |
| 70.000 | 0,03482 € | 2.437,40 € |
| 100.000 | 0,03432 € | 3.432,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

