
ERJ-B1BF6R8U | |
|---|---|
DigiKey Part Number | 10-ERJ-B1BF6R8UTR-ND - Tape & Reel (TR) 10-ERJ-B1BF6R8UCT-ND - Cut Tape (CT) 10-ERJ-B1BF6R8UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B1BF6R8U |
Description | RES 6.8 OHM 1% 2W 1020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B1BF6R8U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Power (Watts) | Height - Seated (Max) 0.030" (0.75mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,54600 € | 13,65 € |
| 50 | 0,48840 € | 24,42 € |
| 100 | 0,43940 € | 43,94 € |
| 250 | 0,38572 € | 96,43 € |
| 500 | 0,35214 € | 176,07 € |
| 1.000 | 0,32357 € | 323,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27819 € | 1.390,95 € |
| 10.000 | 0,26125 € | 2.612,50 € |
| 15.000 | 0,25255 € | 3.788,25 € |
| 25.000 | 0,24271 € | 6.067,75 € |
| 35.000 | 0,23685 € | 8.289,75 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |

