
ERJ-B1AF390U | |
|---|---|
DigiKey Part Number | 10-ERJ-B1AF390U-ND |
Manufacturer | |
Manufacturer Product Number | ERJ-B1AF390U |
Description | RES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Power (Watts) | Height - Seated (Max) 0.030" (0.75mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24649 € | 1.232,45 € |
| Unit Price without VAT: | 0,24649 € |
|---|---|
| Unit Price with VAT: | 0,29825 € |

