33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ330V

DigiKey Part Number
P33ETR-ND - Tape & Reel (TR)
P33ECT-ND - Cut Tape (CT)
P33EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ330V
Description
RES SMD 33 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ330V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J330VPanasonic Industry10.392P33.00BZCT-ND0,10000 €MFR Recommended
ERJ-P08J330VPanasonic Industry148.961P33ALCT-ND0,14000 €Upgrade
ERJ-S08J330VPanasonic Industry0ERJ-S08J330V-ND0,06152 €Upgrade
ERJ-T08J330VPanasonic Industry0ERJ-T08J330V-ND0,02745 €Upgrade
CRCW120633R0JNEAVishay Dale19.169541-33ECT-ND0,08000 €Direct
In-Stock: 61.324
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06000 €0,60 €
250,04680 €1,17 €
500,03920 €1,96 €
1000,03320 €3,32 €
2500,02728 €6,82 €
5000,02384 €11,92 €
1.0000,02111 €21,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01614 €80,70 €
10.0000,01493 €149,30 €
15.0000,01434 €215,10 €
25.0000,01370 €342,50 €
35.0000,01334 €466,90 €
50.0000,01299 €649,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €