
ERJ-8GEYJ125V | |
|---|---|
DigiKey Part Number | P1.2METR-ND - Tape & Reel (TR) P1.2MECT-ND - Cut Tape (CT) P1.2MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ125V |
Description | RES SMD 1.2M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ125V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF1204V | Panasonic Industry | 61.523 | P1.20MFCT-ND | 0,15000 € | Upgrade |
| RC1206FR-071M2L | YAGEO | 29.802 | 311-1.20MFRCT-ND | 0,08000 € | Upgrade |
| RC1206JR-071M2L | YAGEO | 0 | 311-1.2MERCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03320 € | 3,32 € |
| 250 | 0,02728 € | 6,82 € |
| 500 | 0,02384 € | 11,92 € |
| 1.000 | 0,02111 € | 21,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01614 € | 80,70 € |
| 10.000 | 0,01493 € | 149,30 € |
| 15.000 | 0,01434 € | 215,10 € |
| 25.000 | 0,01370 € | 342,50 € |
| 35.000 | 0,01334 € | 466,90 € |
| 50.000 | 0,01299 € | 649,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

