
ERJ-8ENF6041V | |
|---|---|
DigiKey Part Number | P6.04KFTR-ND - Tape & Reel (TR) P6.04KFCT-ND - Cut Tape (CT) P6.04KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF6041V |
Description | RES SMD 6.04K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF6041V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04390 € | 4,39 € |
| 250 | 0,03648 € | 9,12 € |
| 500 | 0,03222 € | 16,11 € |
| 1.000 | 0,02884 € | 28,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02258 € | 112,90 € |
| 10.000 | 0,02108 € | 210,80 € |
| 15.000 | 0,02034 € | 305,10 € |
| 25.000 | 0,01955 € | 488,75 € |
| 35.000 | 0,01909 € | 668,15 € |
| 50.000 | 0,01866 € | 933,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |



