
ERJ-6RQJ2R7V | |
|---|---|
DigiKey Part Number | P2.7BTR-ND - Tape & Reel (TR) P2.7BCT-ND - Cut Tape (CT) P2.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQJ2R7V |
Description | RES 2.7 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQJ2R7V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09310 € | 9,31 € |
| 250 | 0,08020 € | 20,05 € |
| 500 | 0,07208 € | 36,04 € |
| 1.000 | 0,06519 € | 65,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05397 € | 269,85 € |
| 10.000 | 0,04987 € | 498,70 € |
| 15.000 | 0,04777 € | 716,55 € |
| 25.000 | 0,04539 € | 1.134,75 € |
| 35.000 | 0,04397 € | 1.538,95 € |
| 50.000 | 0,04259 € | 2.129,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

