
ERJ-6ENF5763V | |
|---|---|
DigiKey Part Number | P576KCTR-ND - Tape & Reel (TR) P576KCCT-ND - Cut Tape (CT) P576KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF5763V |
Description | RES SMD 576K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 576 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF5763V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805576KFKEA | Vishay Dale | 28.480 | 541-576KCCT-ND | 0,08000 € | Direct |
| RC0805FR-07576KL | YAGEO | 13.430 | 311-576KCRCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,02920 € | 1,46 € |
| 100 | 0,02450 € | 2,45 € |
| 250 | 0,01972 € | 4,93 € |
| 500 | 0,01704 € | 8,52 € |
| 1.000 | 0,01490 € | 14,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01108 € | 55,40 € |
| 10.000 | 0,01013 € | 101,30 € |
| 15.000 | 0,00967 € | 145,05 € |
| 25.000 | 0,00918 € | 229,50 € |
| 35.000 | 0,00889 € | 311,15 € |
| 50.000 | 0,00862 € | 431,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |



