
ERJ-6DQF2R4V | |
|---|---|
DigiKey Part Number | P19277TR-ND - Tape & Reel (TR) P19277CT-ND - Cut Tape (CT) P19277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQF2R4V |
Description | RES 2.4 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQF2R4V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09600 € | 2,40 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07500 € | 7,50 € |
| 250 | 0,06436 € | 16,09 € |
| 500 | 0,05774 € | 28,87 € |
| 1.000 | 0,05211 € | 52,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04291 € | 214,55 € |
| 10.000 | 0,03956 € | 395,60 € |
| 15.000 | 0,03784 € | 567,60 € |
| 25.000 | 0,03590 € | 897,50 € |
| 35.000 | 0,03474 € | 1.215,90 € |
| 50.000 | 0,03360 € | 1.680,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

