
ERJ-3GEYJ821V | |
|---|---|
DigiKey Part Number | P820GTR-ND - Tape & Reel (TR) P820GCT-ND - Cut Tape (CT) P820GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ821V |
Description | RES SMD 820 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ821V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603820RJNEA | Vishay Dale | 2.091 | 541-820GCT-ND | 0,08000 € | Direct |
| CRG0603F820R | TE Connectivity Passive Product | 19.750 | 1712-CRG0603F820RCT-ND | 0,08000 € | Upgrade |
| RC0603FR-07820RL | YAGEO | 18.076 | 311-820HRCT-ND | 0,08000 € | Upgrade |
| RC0603JR-07820RL | YAGEO | 35.885 | 311-820GRCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01560 € | 1,56 € |
| 250 | 0,01232 € | 3,08 € |
| 500 | 0,01044 € | 5,22 € |
| 1.000 | 0,00896 € | 8,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00638 € | 31,90 € |
| 10.000 | 0,00573 € | 57,30 € |
| 15.000 | 0,00542 € | 81,30 € |
| 25.000 | 0,00507 € | 126,75 € |
| 35.000 | 0,00488 € | 170,80 € |
| 50.000 | 0,00470 € | 235,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |



