ERJ-3GEYJ621V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 31.041
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 40.528
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00357 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00357 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.250
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 50.320
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 88.166
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 48.731
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 21.337
Unit Price: 0,08000 €
Datasheet
620 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3GEYJ621V

DigiKey Part Number
P620GTR-ND - Tape & Reel (TR)
P620GCT-ND - Cut Tape (CT)
P620GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ621V
Description
RES SMD 620 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ621V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF6200VPanasonic Industry31.041P620HCT-ND0,08000 €Parametric Equivalent
CRCW0603620RJNEAVishay Dale40.528541-620GCT-ND0,08000 €Direct
CRCW0603620RJNEBVishay Dale0CRCW0603620RJNEB-ND0,00357 €Direct
CRCW0603620RJNECVishay Dale0CRCW0603620RJNEC-ND0,00357 €Direct
RMCF0603JG620RStackpole Electronics Inc8.250738-RMCF0603JG620RCT-ND0,08000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02320 €0,58 €
500,01880 €0,94 €
1000,01560 €1,56 €
2500,01232 €3,08 €
5000,01044 €5,22 €
1.0000,00896 €8,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00638 €31,90 €
10.0000,00573 €57,30 €
15.0000,00542 €81,30 €
25.0000,00507 €126,75 €
35.0000,00488 €170,80 €
50.0000,00470 €235,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €