
ERJ-3EKF76R8V | |
|---|---|
DigiKey Part Number | P76.8HTR-ND - Tape & Reel (TR) P76.8HCT-ND - Cut Tape (CT) P76.8HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF76R8V |
Description | RES SMD 76.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF76R8V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060376R8FKEA | Vishay Dale | 49 | 541-76.8HCT-ND | 0,08000 € | Direct |
| RC0603FR-0776R8L | YAGEO | 1.981 | 311-76.8HRCT-ND | 0,08000 € | Direct |
| RMCF0603FT76R8 | Stackpole Electronics Inc | 4.450 | 738-RMCF0603FT76R8CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,01780 € | 1,78 € |
| 250 | 0,01408 € | 3,52 € |
| 500 | 0,01200 € | 6,00 € |
| 1.000 | 0,01036 € | 10,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00689 € | 34,45 € |
| 10.000 | 0,00620 € | 62,00 € |
| 15.000 | 0,00587 € | 88,05 € |
| 25.000 | 0,00551 € | 137,75 € |
| 35.000 | 0,00531 € | 185,85 € |
| 50.000 | 0,00511 € | 255,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |


