
ERJ-1TYJ390U | |
|---|---|
DigiKey Part Number | PT39XTR-ND - Tape & Reel (TR) PT39XCT-ND - Cut Tape (CT) PT39XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ390U |
Description | RES SMD 39 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ390U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B1AJ390U | Panasonic Industry | 0 | ERJ-B1AJ390U-ND | 0,17009 € | MFR Recommended |
| ERJ-S1TJ390U | Panasonic Industry | 0 | ERJ-S1TJ390U-ND | 0,14546 € | Upgrade |
| 352039RJT | TE Connectivity Passive Product | 2.020 | A102526CT-ND | 0,29000 € | Direct |
| CRCW251239R0JNEG | Vishay Dale | 4.000 | 541-39XCT-ND | 0,23000 € | Direct |
| CRCW251239R0JNTG | Vishay Dale | 0 | CRCW251239R0JNTG-ND | 0,11487 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,22840 € | 5,71 € |
| 50 | 0,20300 € | 10,15 € |
| 100 | 0,18270 € | 18,27 € |
| 250 | 0,16228 € | 40,57 € |
| 500 | 0,15050 € | 75,25 € |
| 1.000 | 0,14112 € | 141,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12290 € | 491,60 € |
| 8.000 | 0,11835 € | 946,80 € |
| 12.000 | 0,11614 € | 1.393,68 € |
| 20.000 | 0,11373 € | 2.274,60 € |
| 28.000 | 0,11235 € | 3.145,80 € |
| 40.000 | 0,11105 € | 4.442,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

