Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

ERJ-1TNF7871U | |
|---|---|
DigiKey Part Number | PT7.87KAFTR-ND - Tape & Reel (TR) PT7.87KAFCT-ND - Cut Tape (CT) PT7.87KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF7871U |
Description | RES SMD 7.87K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF7871U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF7871U | Panasonic Industry | 0 | ERJ-S1TF7871U-ND | 0,21418 € | Upgrade |
| CRCW25127K87FKEG | Vishay Dale | 4.418 | 541-7.87KAFCT-ND | 0,24000 € | Direct |
| CRCW25127K87FKTG | Vishay Dale | 0 | CRCW25127K87FKTG-ND | 0,12820 € | Direct |
| RMCF2512FT7K87 | Stackpole Electronics Inc | 5.389 | 738-RMCF2512FT7K87CT-ND | 0,20000 € | Direct |
| AC2512FK-077K87L | YAGEO | 0 | AC2512FK-077K87L-ND | 0,07086 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20641 € | 825,64 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |








