ERJ-1TNF4870U is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,21418 €
Datasheet

Direct


Vishay Dale
In Stock: 269
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,12820 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03802 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07142 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,22308 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,25146 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,04941 €
Datasheet
487 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF4870U

DigiKey Part Number
PT487AFTR-ND - Tape & Reel (TR)
PT487AFCT-ND - Cut Tape (CT)
PT487AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF4870U
Description
RES SMD 487 OHM 1% 1W 2512
Customer Reference
Detailed Description
487 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF4870U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,41100 €4,11 €
250,35080 €8,77 €
500,31660 €15,83 €
1000,28910 €28,91 €
2500,26148 €65,37 €
5000,24546 €122,73 €
1.0000,23271 €232,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20641 €825,64 €
8.0000,20023 €1.601,84 €
12.0000,19721 €2.366,52 €
20.0000,19394 €3.878,80 €
28.0000,19207 €5.377,96 €
40.0000,19030 €7.612,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,82280 €