
ERJ-1TNF2201U | |
|---|---|
DigiKey Part Number | PT2.20KAFTR-ND - Tape & Reel (TR) PT2.20KAFCT-ND - Cut Tape (CT) PT2.20KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF2201U |
Description | RES SMD 2.2K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF2201U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,35080 € | 8,77 € |
| 50 | 0,31660 € | 15,83 € |
| 100 | 0,28910 € | 28,91 € |
| 250 | 0,26148 € | 65,37 € |
| 500 | 0,24546 € | 122,73 € |
| 1.000 | 0,23271 € | 232,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20641 € | 825,64 € |
| 8.000 | 0,20023 € | 1.601,84 € |
| 12.000 | 0,19721 € | 2.366,52 € |
| 20.000 | 0,19394 € | 3.878,80 € |
| 28.000 | 0,19207 € | 5.377,96 € |
| 40.000 | 0,19030 € | 7.612,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

