
ERJ-1GEF6651C | |
|---|---|
DigiKey Part Number | P6.65KABTR-ND - Tape & Reel (TR) P6.65KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF6651C |
Description | RES SMD 6.65K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF6651C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF6651C | Panasonic Industry | 48.879 | P123120CT-ND | 0,08000 € | Direct |
| CRCW02016K65FNED | Vishay Dale | 7.683 | 541-CRCW02016K65FNEDCT-ND | 0,08000 € | Direct |
| RMCF0201FT6K65 | Stackpole Electronics Inc | 18.942 | 738-RMCF0201FT6K65CT-ND | 0,08000 € | Direct |
| AC0201FR-076K65L | YAGEO | 17.978 | YAG5237CT-ND | 0,08000 € | Upgrade |
| CRCW02016K65FKED | Vishay Dale | 0 | CRCW02016K65FKED-ND | 0,02605 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,03380 € | 3,38 € |
| 1.000 | 0,01899 € | 18,99 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

