560 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF5600C

DigiKey Part Number
10-ERJ-1GEF5600CTR-ND - Tape & Reel (TR)
10-ERJ-1GEF5600CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF5600C
Description
RES SMD 560 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
560 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF5600C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF5600CPanasonic Industry57.260P123075CT-ND0,08000 €Direct
CRCW0201560RFNEDVishay Dale53.343541-CRCW0201560RFNEDCT-ND0,08000 €Direct
RMCF0201FT560RStackpole Electronics Inc13.600738-RMCF0201FT560RCT-ND0,08000 €Direct
AC0201FR-07560RLYAGEO9.985YAG5224CT-ND0,08000 €Upgrade
AF0201FR-07560RLYAGEO0AF0201FR-07560RL-ND0,01562 €Upgrade
In-Stock: 12.166
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
1000,03380 €3,38 €
1.0000,01899 €18,99 €
2.5000,01517 €37,92 €
5.0000,01287 €64,35 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €