
ERJ-1GEF1622C | |
|---|---|
DigiKey Part Number | P16.2KABTR-ND - Tape & Reel (TR) P16.2KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1622C |
Description | RES SMD 16.2K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1622C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF1622C | Panasonic Industry | 52.545 | P122763CT-ND | 0,08000 € | Direct |
| CRCW020116K2FNED | Vishay Dale | 3.158 | 541-CRCW020116K2FNEDCT-ND | 0,08000 € | Direct |
| RMCF0201FT16K2 | Stackpole Electronics Inc | 186 | 738-RMCF0201FT16K2CT-ND | 0,08000 € | Direct |
| AC0201FR-0716K2L | YAGEO | 0 | AC0201FR-0716K2L-ND | 0,00720 € | Upgrade |
| CRCW020116K2FKED | Vishay Dale | 14.391 | 541-16.2KAABCT-ND | 0,19000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,02920 € | 2,92 € |
| 250 | 0,02320 € | 5,80 € |
| 500 | 0,01950 € | 9,75 € |
| 1.000 | 0,01638 € | 16,38 € |
| 5.000 | 0,01100 € | 55,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

