
ERJ-14YJ8R2U | |
|---|---|
DigiKey Part Number | P8.2VTR-ND - Tape & Reel (TR) P8.2VCT-ND - Cut Tape (CT) P8.2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ8R2U |
Description | RES SMD 8.2 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ8R2U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J8R2U | Panasonic Industry | 9.765 | P8.2ASCT-ND | 0,20000 € | Direct |
| ERJ-P06J8R2V | Panasonic Industry | 12.607 | 10-ERJ-P06J8R2VCT-ND | 0,12000 € | MFR Recommended |
| ERJ-T14J8R2U | Panasonic Industry | 0 | ERJ-T14J8R2U-ND | 0,03813 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06310 € | 6,31 € |
| 250 | 0,05336 € | 13,34 € |
| 500 | 0,04778 € | 23,89 € |
| 1.000 | 0,04335 € | 43,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03492 € | 174,60 € |
| 10.000 | 0,03294 € | 329,40 € |
| 15.000 | 0,03197 € | 479,55 € |
| 25.000 | 0,03092 € | 773,00 € |
| 35.000 | 0,03032 € | 1.061,20 € |
| 50.000 | 0,02976 € | 1.488,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

