
ERJ-14YJ562U | |
|---|---|
DigiKey Part Number | P5.6KVTR-ND - Tape & Reel (TR) P5.6KVCT-ND - Cut Tape (CT) P5.6KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ562U |
Description | RES SMD 5.6K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ562U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06310 € | 6,31 € |
| 250 | 0,05336 € | 13,34 € |
| 500 | 0,04778 € | 23,89 € |
| 1.000 | 0,04335 € | 43,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03492 € | 174,60 € |
| 10.000 | 0,03294 € | 329,40 € |
| 15.000 | 0,03197 € | 479,55 € |
| 25.000 | 0,03092 € | 773,00 € |
| 35.000 | 0,03032 € | 1.061,20 € |
| 50.000 | 0,02976 € | 1.488,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

