1.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ122U

DigiKey Part Number
P1.2KWTR-ND - Tape & Reel (TR)
P1.2KWCT-ND - Cut Tape (CT)
P1.2KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ122U
Description
RES 1.2K OHM 5% 3/4W 2010
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ122U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B2AJ122VPanasonic Industry0ERJ-B2AJ122V-ND0,05906 €MFR Recommended
ERJ-S1DJ122UPanasonic Industry0ERJ-S1DJ122U-ND0,09597 €Upgrade
RPC2010JT1K20Stackpole Electronics Inc0738-RPC2010JT1K20CT-ND0,07022 €Direct
RMCP2010FT1K20Stackpole Electronics Inc0RMCP2010FT1K20-ND0,07022 €Upgrade
RMCP2010JT1K20Stackpole Electronics Inc0RMCP2010JT1K20-ND0,04460 €Upgrade
In-Stock: 32.580
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,15800 €1,58 €
250,12880 €3,22 €
500,11200 €5,60 €
1000,09880 €9,88 €
2500,08544 €21,36 €
5000,07774 €38,87 €
1.0000,07160 €71,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05947 €297,35 €
10.0000,05671 €567,10 €
15.0000,05537 €830,55 €
25.0000,05392 €1.348,00 €
35.0000,05308 €1.857,80 €
50.0000,05230 €2.615,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35090 €