
ERG-2SJ333E | |
|---|---|
DigiKey Part Number | P33KW-2ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERG-2SJ333E |
Description | RES 33K OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 2W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-2SJ333E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06167 € | 61,67 € |
| 2.000 | 0,05406 € | 108,12 € |
| 3.000 | 0,05020 € | 150,60 € |
| Unit Price without VAT: | 0,06167 € |
|---|---|
| Unit Price with VAT: | 0,07462 € |

