47 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-V33J470V

DigiKey Part Number
P47CHTR-ND - Tape & Reel (TR)
P47CHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERA-V33J470V
Description
RES TEMP SENS 47 OHM 5% 1/16W
Customer Reference
Detailed Description
47 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ERA-V33J470V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Temperature Coefficient
3300ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.976
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,23900 €2,39 €
250,21040 €5,26 €
500,19100 €9,55 €
1000,17340 €17,34 €
2500,15260 €38,15 €
5000,13858 €69,29 €
1.0000,12582 €125,82 €
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €