
ERA-8ARW2101V | |
|---|---|
DigiKey Part Number | P18791TR-ND - Tape & Reel (TR) P18791CT-ND - Cut Tape (CT) P18791DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW2101V |
Description | RES SMD 2.1K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW2101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,81880 € | 20,47 € |
| 50 | 0,77460 € | 38,73 € |
| 100 | 0,73370 € | 73,37 € |
| 250 | 0,68524 € | 171,31 € |
| 500 | 0,65274 € | 326,37 € |
| 1.000 | 0,62368 € | 623,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,56830 € | 2.841,50 € |
| 10.000 | 0,54908 € | 5.490,80 € |
| 15.000 | 0,53898 € | 8.084,70 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

