Direct
Similar

ERA-8ARW1581V | |
|---|---|
DigiKey Part Number | P18769TR-ND - Tape & Reel (TR) P18769CT-ND - Cut Tape (CT) P18769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW1581V |
Description | RES SMD 1.58KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW1581V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216N-1581-W-T1 | Susumu | 0 | RG3216N-1581-W-T1-ND | 0,38166 € | Direct |
| RT1206WRB071K58L | YAGEO | 0 | RT1206WRB071K58L-ND | 0,99603 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,81880 € | 20,47 € |
| 50 | 0,77460 € | 38,73 € |
| 100 | 0,73370 € | 73,37 € |
| 250 | 0,68524 € | 171,31 € |
| 500 | 0,65274 € | 326,37 € |
| 1.000 | 0,62368 € | 623,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,56830 € | 2.841,50 € |
| 10.000 | 0,54908 € | 5.490,80 € |
| 15.000 | 0,53898 € | 8.084,70 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |



