
ERA-8ARB2491V | |
|---|---|
DigiKey Part Number | P18625TR-ND - Tape & Reel (TR) P18625CT-ND - Cut Tape (CT) P18625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB2491V |
Description | RES SMD 2.49K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB2491V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,62440 € | 15,61 € |
| 50 | 0,59040 € | 29,52 € |
| 100 | 0,55880 € | 55,88 € |
| 250 | 0,52140 € | 130,35 € |
| 500 | 0,49622 € | 248,11 € |
| 1.000 | 0,47366 € | 473,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41453 € | 2.072,65 € |
| 10.000 | 0,40003 € | 4.000,30 € |
| 15.000 | 0,39239 € | 5.885,85 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

