71.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB7152V

DigiKey Part Number
10-ERA-8AEB7152VTR-ND - Tape & Reel (TR)
10-ERA-8AEB7152VCT-ND - Cut Tape (CT)
10-ERA-8AEB7152VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AEB7152V
Description
RES SMD 71.5K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
71.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AEB7152V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8ARB7152VPanasonic Industry4.850P18714CT-ND0,78000 €Parametric Equivalent
ERA-8ARW7152VPanasonic Industry814P18894CT-ND1,10000 €Parametric Equivalent
In-Stock: 846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19000 €1,90 €
250,17680 €4,42 €
500,16700 €8,35 €
1000,15780 €15,78 €
2500,14668 €36,67 €
5000,13912 €69,56 €
1.0000,13223 €132,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11886 €594,30 €
10.0000,11415 €1.141,50 €
15.0000,11165 €1.674,75 €
25.0000,10877 €2.719,25 €
35.0000,10702 €3.745,70 €
50.0000,10528 €5.264,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €