
ERA-8AEB1740V | |
|---|---|
DigiKey Part Number | P174BCTR-ND - Tape & Reel (TR) P174BCCT-ND - Cut Tape (CT) P174BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB1740V |
Description | RES SMD 174 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB1740V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17880 € | 4,47 € |
| 50 | 0,16880 € | 8,44 € |
| 100 | 0,15940 € | 15,94 € |
| 250 | 0,14824 € | 37,06 € |
| 500 | 0,14058 € | 70,29 € |
| 1.000 | 0,13363 € | 133,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11886 € | 594,30 € |
| 10.000 | 0,11415 € | 1.141,50 € |
| 15.000 | 0,11165 € | 1.674,75 € |
| 25.000 | 0,10877 € | 2.719,25 € |
| 35.000 | 0,10702 € | 3.745,70 € |
| 50.000 | 0,10528 € | 5.264,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

