
ERA-6AEB9532V | |
|---|---|
DigiKey Part Number | P95.3KDATR-ND - Tape & Reel (TR) P95.3KDACT-ND - Cut Tape (CT) P95.3KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB9532V |
Description | RES SMD 95.3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB9532V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04940 € | 4,94 € |
| 250 | 0,04584 € | 11,46 € |
| 500 | 0,04334 € | 21,67 € |
| 1.000 | 0,04108 € | 41,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03658 € | 182,90 € |
| 10.000 | 0,03498 € | 349,80 € |
| 15.000 | 0,03412 € | 511,80 € |
| 25.000 | 0,03313 € | 828,25 € |
| 35.000 | 0,03252 € | 1.138,20 € |
| 50.000 | 0,03192 € | 1.596,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

