
ERA-3AEB8662V | |
|---|---|
DigiKey Part Number | P86.6KDBTR-ND - Tape & Reel (TR) P86.6KDBCT-ND - Cut Tape (CT) P86.6KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB8662V |
Description | RES SMD 86.6KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB8662V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04900 € | 4,90 € |
| 250 | 0,04544 € | 11,36 € |
| 500 | 0,04300 € | 21,50 € |
| 1.000 | 0,04074 € | 40,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03629 € | 181,45 € |
| 10.000 | 0,03470 € | 347,00 € |
| 15.000 | 0,03385 € | 507,75 € |
| 25.000 | 0,03286 € | 821,50 € |
| 35.000 | 0,03226 € | 1.129,10 € |
| 50.000 | 0,03166 € | 1.583,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

