ERA-2AEB3011X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 24.749
Unit Price: 0,45000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.236
Unit Price: 0,24000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,20016 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,07285 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05490 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04094 €
Datasheet

Direct


YAGEO
In Stock: 11.621
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 7.734
Unit Price: 0,22000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,25444 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36349 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,40148 €
Datasheet
3.01 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.01 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AEB3011X

DigiKey Part Number
P3.01KDCTR-ND - Tape & Reel (TR)
P3.01KDCCT-ND - Cut Tape (CT)
P3.01KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB3011X
Description
RES SMD 3.01KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB3011X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07900 €0,79 €
250,07360 €1,84 €
500,06960 €3,48 €
1000,06560 €6,56 €
2500,06084 €15,21 €
5000,05760 €28,80 €
1.0000,05461 €54,61 €
5.0000,04875 €243,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04666 €466,60 €
20.0000,04481 €896,20 €
30.0000,04382 €1.314,60 €
50.0000,04269 €2.134,50 €
70.0000,04200 €2.940,00 €
100.0000,04132 €4.132,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €