EEV-HA1V470UP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.071
Unit Price: 0,68000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.139
Unit Price: 0,54000 €
Datasheet

Direct


Panasonic Industry
In Stock: 855
Unit Price: 0,59000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.627
Unit Price: 0,80000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 38.190
Unit Price: 0,63000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.554
Unit Price: 0,89000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4.022
Unit Price: 1,34000 €
Datasheet

Upgrade


KEMET
In Stock: 19.104
Unit Price: 0,61000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10958 €
Datasheet

Similar


Nichicon
In Stock: 22.572
Unit Price: 0,34000 €
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HA1V470UP

DigiKey Part Number
PCE3302TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HA1V470UP
Description
CAP ALUM 47UF 20% 35V SMD
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes