EEV-HA1E470WP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.495
Unit Price: 0,55000 €
Datasheet

Direct


Panasonic Industry
In Stock: 34.069
Unit Price: 0,51000 €
Datasheet

Direct


Panasonic Industry
In Stock: 28.588
Unit Price: 0,38000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.103
Unit Price: 0,46000 €
Datasheet

Direct


Panasonic Industry
In Stock: 566
Unit Price: 0,54000 €
Datasheet

Direct


Chemi-Con
In Stock: 6.839
Unit Price: 0,68000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06656 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07212 €
Datasheet

Upgrade


KEMET
In Stock: 10.960
Unit Price: 0,36000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07397 €
Datasheet

Similar


Nichicon
In Stock: 63.599
Unit Price: 0,31000 €
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HA1E470WP

DigiKey Part Number
PCE3297TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HA1E470WP
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes