
EEU-FR1E332B | |
|---|---|
DigiKey Part Number | P15358CT-ND - Cut Tape (CT) P15358TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E332B |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E332B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.056 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.82 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62200 € | 16,22 € |
| 50 | 1,28420 € | 64,21 € |
| 100 | 1,17750 € | 117,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,04404 € | 261,01 € |
| 500 | 0,97582 € | 487,91 € |
| 750 | 0,94140 € | 706,05 € |
| 1.250 | 0,90304 € | 1.128,80 € |
| 1.750 | 0,88049 € | 1.540,86 € |
| 2.500 | 0,85872 € | 2.146,80 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,95240 € |

